- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Counters, Dividers ›
- SN74LS193N
Texas Instrument
SN74LS193N
Counter Single 4-Bit Binary UP/Down 16-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Texas Instrument |
| Part No: | SN74LS193N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Operating Supply Voltage: | 5.25 V |
| Family: | SN74LS193 |
| Fabrication Technology: | Bipolar |
| Logic Family: | LS |
| Logic Function: | Counter |
| Dimension: | 19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm |
| Minimum Operating Supply Voltage: | 4.75 V |
| Mounting: | Through Hole |