- Home ›
- All Products›
- XY2CZ310
XY2CZ310
TES Electric
POWER XFMR 24.0Vct@2.0A 115V CHASSIS MOUNT w/LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POWER XFMR 24.0Vct@2.0A 115V CHASSIS MOUNT w/LEAD
Search Keywords: XY2CZ310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XY2CZ310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7312109030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$671.80
3
$653.40
5 +
$651.77
Click for Quote
Log in
to unlock special pricing