- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XX918A3F1M12
XX918A3F1M12
TES Electric
Proximity Sensor Ultrasonic 50cm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic 50cm 12V to 24VDC
Search Keywords: XX918A3F1M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XX918A3F1M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic10994
-
Sensing Distance:500 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:77.610966mmmm
-
Response Frequency:N/A
-
Operating Temperature:-20 to 65 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$203.97
5
$187.09
10
$182.28
20
$179.40
50
$176.10
100 +
$175.22
Click for Quote
Log in
to unlock special pricing