- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUYFVPSD201
XUYFVPSD201
TES Electric
Photoelectric Sensor Diffuse 0.08m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse 0.08m
Search Keywords: XUYFVPSD201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUYFVPSD201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:0.08 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 60 °C
-
Terminal Type:N/A
-
Dimension:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$127.94
3
$126.02
5
$124.13
10 +
$122.27
Click for Quote
Log in
to unlock special pricing