- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUYFNEP40030
XUYFNEP40030
TES Electric
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.03m 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam NO/NC NPN/PNP 0.03m 4-Pin
Search Keywords: XUYFNEP40030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUYFNEP40030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541498000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.03 m
-
Output Type:NPN/PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-20 to 60 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$219.34
5
$213.25
10
$210.33
20
$204.72
50
$202.02
100 +
$196.85
Click for Quote
Log in
to unlock special pricing