help desk software
Image is representational - see mfr. specs

XUX9APANT16

TES Electric

Photoelectric Sensor Polarized Reflected NO Solid state 15m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Polarized Reflected NO Solid state 15m
Search Keywords: XUX9APANT16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XUX9APANT16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Polarized Reflected
  • Maximum Sensing Distance:
    15 m
  • Output Type:
    Solid State
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$157.70
3
$155.33
5
$153.00
10 +
$150.71
Click for Quote
Log in to unlock special pricing