- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUX5APANM12
XUX5APANM12
TES Electric
Photoelectric Sensor Diffuse NO Solid state 3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse NO Solid state 3m
Search Keywords: XUX5APANM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUX5APANM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:3 m
-
Output Type:Solid State
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$150.53
5
$146.35
10
$144.34
20
$143.98
50
$138.64
100 +
$135.09
Click for Quote
Log in
to unlock special pricing