- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUX1ARCNT16
XUX1ARCNT16
TES Electric
Photoelectric Sensor Reflected NO/NC Relay 20m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflected NO/NC Relay 20m
Search Keywords: XUX1ARCNT16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUX1ARCNT16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflected
-
Maximum Sensing Distance:20 m
-
Output Type:Relay
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:24,24 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$158.50
5
$147.64
10
$144.81
20
$140.66
50
$133.35
100 +
$133.01
Click for Quote
Log in
to unlock special pricing