- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUX1APANT16
XUX1APANT16
TES Electric
Photoelectric Sensor Reflected NO Solid state 20m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflected NO Solid state 20m
Search Keywords: XUX1APANT16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUX1APANT16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflected
-
Maximum Sensing Distance:20 m
-
Output Type:Solid State
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$143.36
5
$139.37
10
$137.47
20
$137.12
50
$132.04
100 +
$128.65
Click for Quote
Log in
to unlock special pricing