- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUX0AKSAT16T
XUX0AKSAT16T
TES Electric
Photoelectric Sensor Thru-beam Solid state 60m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Solid state 60m
Search Keywords: XUX0AKSAT16T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUX0AKSAT16T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541490090
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:60 m
-
Output Type:Solid State
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:N/A
-
Dimension:91 x 30 x 70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$137.27
5
$115.73
10
$108.71
20
$107.75
50
$105.47
100 +
$103.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT