- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUX0AKSAM12T
XUX0AKSAM12T
TES Electric
Photoelectric Sensor Thru-beam 60m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam 60m
Search Keywords: XUX0AKSAM12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUX0AKSAM12T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:60 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$132.73
5
$122.82
10
$117.56
20
$112.73
50
$109.72
100 +
$108.28
Click for Quote
Log in
to unlock special pricing