- Home ›
- All Products›
- XUSZBSS4
XUSZBSS4
TES Electric
POWER XFMR 24.0Vct@2.0A 115V CHASSIS MOUNT w/LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POWER XFMR 24.0Vct@2.0A 115V CHASSIS MOUNT w/LEAD
Search Keywords: XUSZBSS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUSZBSS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$228.10
5
$221.77
10
$218.73
20
$212.89
50
$210.09
100 +
$204.70
Click for Quote
Log in
to unlock special pricing