- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUM9ANCNM8
XUM9ANCNM8
TES Electric
Photoelectric Sensor Polarized Reflected NO/NC NPN 5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Reflected NO/NC NPN 5m
Search Keywords: XUM9ANCNM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUM9ANCNM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Reflected
-
Maximum Sensing Distance:5 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-30 to 60 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$61.88
5
$58.31
10
$57.43
25
$55.08
50
$54.25
100
$53.44
250 +
$52.64
Click for Quote
Log in
to unlock special pricing