Image is representational - see mfr. specs

XUK9ARCNL2

TES Electric

Photoelectric Sensor Polarized Reflected NO/NC Relay 8m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Polarized Reflected NO/NC Relay 8m
Search Keywords: XUK9ARCNL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XUK9ARCNL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Polarized Reflected
  • Maximum Sensing Distance:
    8 m
  • Output Type:
    Relay
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    24,24 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
9 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$118.61
5
$116.52
10
$115.62
20
$114.72
50
$113.53
100 +
$112.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!