- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK9APBNM12
XUK9APBNM12
TES Electric
Photoelectric Sensor Polarized Reflected NC PNP 8m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Reflected NC PNP 8m
Search Keywords: XUK9APBNM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUK9APBNM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Reflected
-
Maximum Sensing Distance:8 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$135.95
5
$125.81
10
$120.41
20
$115.47
50
$112.39
100 +
$110.91
Click for Quote
Log in
to unlock special pricing