- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK9ANANL2
XUK9ANANL2
TES Electric
Photoelectric Sensor Polarized Reflected NO NPN 8m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Polarized Reflected NO NPN 8m
Search Keywords: XUK9ANANL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUK9ANANL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Reflected
-
Maximum Sensing Distance:8 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$116.57
5
$112.06
10
$109.67
15
$107.47
25
$105.86
50 +
$104.27
Click for Quote
Log in
to unlock special pricing