- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK5ARCNL2
XUK5ARCNL2
TES Electric
Photoelectric Sensor Diffuse NO/NC Relay 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse NO/NC Relay 1.5m
Search Keywords: XUK5ARCNL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUK5ARCNL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:1.5 m
-
Output Type:Relay
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:24,24 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$126.93
5
$124.14
10
$120.21
20
$115.63
50
$106.23
100 +
$105.97
Click for Quote
Log in
to unlock special pricing