Image is representational - see manufacturer specifications

TES Electric Authorized Distributor

XUK5ANBNM12

Photoelectric Sensor Diffuse NC NPN 1.5m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Diffuse NC NPN 1.5m
Search Keywords: XUK5ANBNM12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XUK5ANBNM12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse
  • Maximum Sensing Distance:
    1.5 m
  • Output Type:
    NPN
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XUK5ANBNM12 RoHS compliant?
Yes, XUK5ANBNM12 is RoHS compliant.
What is the lead time for XUK5ANBNM12?
The standard lead time for XUK5ANBNM12 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$106.86
5
$102.73
10
$100.53
15
$98.52
25
$97.04
50 +
$95.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!