- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK5ANANL2
TES Electric
XUK5ANANL2
Photoelectric Sensor Diffuse NO NPN 1.5m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse NO NPN 1.5m
Search Keywords: XUK5ANANL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUK5ANANL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:1.5 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is XUK5ANANL2 RoHS compliant?
Yes, XUK5ANANL2 is RoHS compliant.
What is the lead time for XUK5ANANL2?
The standard lead time for XUK5ANANL2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$248.37
5
$241.47
10
$238.16
20
$231.81
50
$228.76
100 +
$222.90
Click for Quote
Log in
to unlock special pricing