- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUB4APANL5
XUB4APANL5
TES Electric
Photoelectric Sensor Diffuse NO PNP 10m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse NO PNP 10m
Search Keywords: XUB4APANL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUB4APANL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse10282
-
Maximum Sensing Distance:10 m
-
Output Type:PNP10272
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:1210269VDC
-
Maximum Operating Supply Voltage:2410265VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Cable10281
-
Dimension:4610258mmmm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$94.52
5
$87.46
10
$84.93
20
$80.27
50
$78.13
100 +
$77.10
Click for Quote
Log in
to unlock special pricing