- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUB1BPANM12
TES Electric
XUB1BPANM12
Photoelectric Sensor Reflected NO PNP 3m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Reflected NO PNP 3m
Search Keywords: XUB1BPANM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUB1BPANM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflected
-
Maximum Sensing Distance:3 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is XUB1BPANM12 RoHS compliant?
Yes, XUB1BPANM12 is RoHS compliant.
What is the lead time for XUB1BPANM12?
The standard lead time for XUB1BPANM12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$90.48
5
$83.73
10
$81.30
20
$76.85
50
$74.80
100 +
$73.82
Click for Quote
Log in
to unlock special pricing