- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUB1ANBNM12
XUB1ANBNM12
TES Electric
Photoelectric Sensor Reflected NC NPN 0.6m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflected NC NPN 0.6m
Search Keywords: XUB1ANBNM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUB1ANBNM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflected
-
Maximum Sensing Distance:0.6 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$86.44
5
$79.98
10
$77.67
20
$73.41
50
$71.45
100 +
$70.51
Click for Quote
Log in
to unlock special pricing