Image is representational - see mfr. specs

XU8M18MA230W

TES Electric

Photoelectric Sensor Background Suppression Diffused NO 1.5m 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Background Suppression Diffused NO 1.5m 2-Pin
Search Keywords: XU8M18MA230W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XU8M18MA230W
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541498000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Background Suppression Diffused
  • Maximum Sensing Distance:
    1.5 m
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    24,24 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    97 mm
  • Mounting:
    Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$233.67
5
$227.18
10
$224.07
20
$218.09
50
$215.22
100 +
$209.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!