- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XU2M18MA230
XU2M18MA230
TES Electric
Photoelectric Sensor Thru-beam NO Solid state 0.15m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam NO Solid state 0.15m
Search Keywords: XU2M18MA230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XU2M18MA230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.15 m
-
Output Type:Solid State
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:24,24 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:55 °C
-
Terminal Type:Wire Lead
-
Dimension:82 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$325.39
3
$317.01
5
$312.99
10
$312.20
20 +
$305.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT