- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XSAV11801
TES Electric
XSAV11801
Proximity Sensor Inductive NC 1cm 24V to 240V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC 1cm 24V to 240V
Search Keywords: XSAV11801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XSAV11801
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:81 x 34.62 x 30 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Frequently Asked Questions
Is XSAV11801 RoHS compliant?
No, XSAV11801 is not RoHS compliant.
What is the lead time for XSAV11801?
The standard lead time for XSAV11801 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$275.06
3
$273.04
5
$239.26
10
$218.48
20 +
$214.49
Click for Quote
Log in
to unlock special pricing