- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS9C4A2A1N12
TES Electric
XS9C4A2A1N12
The XS9C4A2A1N12 is a general-purpose inductive proximity sensor that provides a 0-10V analogue output with a nominal sensing ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS9C4A2A1N12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:25 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:117 x 40 x 40 mm
-
Response Frequency:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:18,24 V
-
Switching Mode:N/A