- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS8C4A1MPN12
XS8C4A1MPN12
TES Electric
Inductive Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductive Sensor
Search Keywords: XS8C4A1MPN12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS8C4A1MPN12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:20 mm
-
Mounting:Flush
-
Output Type:N/A
-
Dimension:11710966mm(Max) x 40 x 40mm
-
Response Frequency:50(Max) Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Screw Terminal10993
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$189.05
5
$185.70
10
$184.26
20
$182.82
50
$180.92
100 +
$180.47
Click for Quote
Log in
to unlock special pricing