- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS630B1MBU20
XS630B1MBU20
TES Electric
The XS630B1MBU20 is a general-purpose, flush-mountable M30 cylindrical inductive proximity sensor with a 15 mm nominal sensing ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XS630B1MBU20 is a general-purpose, flush-mountable M30 cylindrical inductive proximity sensor with a 15 mm nominal sensing distance and a 24-240V AC/DC supply voltage.
Search Keywords: XS630B1MBU20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS630B1MBU20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$139.79
5
$131.19
10
$127.61
20
$125.47
50
$120.40
100 +
$120.10
Click for Quote
Log in
to unlock special pricing