- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS618B1PAL2
TES Electric
XS618B1PAL2
Proximity Sensor Inductive NO PNP 8mm 12V to 24V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 8mm 12V to 24V
Search Keywords: XS618B1PAL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS618B1PAL2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is XS618B1PAL2 RoHS compliant?
No, XS618B1PAL2 is not RoHS compliant.
What is the lead time for XS618B1PAL2?
The standard lead time for XS618B1PAL2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$108.64
5
$102.68
10
$99.78
20
$98.04
50
$93.21
100 +
$90.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT