- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS618B1MAL10
XS618B1MAL10
TES Electric
Proximity Sensor Inductive NO 8mm 24V to 240V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 8mm 24V to 240V
Search Keywords: XS618B1MAL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS618B1MAL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$117.03
5
$113.30
10
$111.69
20
$110.07
50
$107.95
100 +
$106.34
Click for Quote
Log in
to unlock special pricing