Image is representational - see mfr. specs

XS612B1PBL10

TES Electric

Proximity Sensor Inductive NC PNP 4mm 12V to 48V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NC PNP 4mm 12V to 48V
Search Keywords: XS612B1PBL10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XS612B1PBL10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    NC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$124.10
5
$114.84
10
$109.91
20
$105.40
50
$102.59
100 +
$101.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!