- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS612B1NAL5
XS612B1NAL5
TES Electric
Proximity Sensor Inductive NO NPN 4mm 12V to 48V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 4mm 12V to 48V
Search Keywords: XS612B1NAL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS612B1NAL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$108.40
5
$100.83
10
$98.11
20
$93.11
50
$90.82
100 +
$89.71
Click for Quote
Log in
to unlock special pricing