- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS612B1MAL2
TES Electric
XS612B1MAL2
Proximity Sensor Inductive NO 4mm 24V to 240V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 4mm 24V to 240V
Search Keywords: XS612B1MAL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS612B1MAL2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is XS612B1MAL2 RoHS compliant?
No, XS612B1MAL2 is not RoHS compliant.
What is the lead time for XS612B1MAL2?
The standard lead time for XS612B1MAL2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/1/26
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$105.96
5
$99.91
10
$93.40
20
$89.32
50
$84.68
100 +
$82.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT