- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS518BSDBM12
TES Electric
XS518BSDBM12
Proximity Sensor Inductive NC 5mm 12V to 24V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC 5mm 12V to 24V
Search Keywords: XS518BSDBM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS518BSDBM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Frequently Asked Questions
Is XS518BSDBM12 RoHS compliant?
Yes, XS518BSDBM12 is RoHS compliant.
What is the lead time for XS518BSDBM12?
The standard lead time for XS518BSDBM12 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$94.30
5
$90.65
10
$88.71
15
$86.93
25
$85.63
50 +
$84.35
Click for Quote
Log in
to unlock special pricing