- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS518BLPAM12
XS518BLPAM12
TES Electric
Proximity Sensor Inductive NO PNP 5mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 5mm 12V to 24V
Search Keywords: XS518BLPAM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS518BLPAM12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$83.35
5
$80.70
10
$79.56
20
$78.42
50
$76.92
100 +
$75.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT