- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS512BSDAM12
XS512BSDAM12
TES Electric
The XS512BSDAM12 is a general-purpose inductive proximity sensor in a cylindrical M12 metal body with a nominal sensing distan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XS512BSDAM12 is a general-purpose inductive proximity sensor in a cylindrical M12 metal body with a nominal sensing distance of 2 mm.
Search Keywords: XS512BSDAM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS512BSDAM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$97.98
5
$90.67
10
$88.04
20
$83.22
50
$81.00
100 +
$79.93
Click for Quote
Log in
to unlock special pricing