- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS512B1NAL5
XS512B1NAL5
TES Electric
Proximity Sensor Inductive NO NPN 2mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 2mm 12V to 24V
Search Keywords: XS512B1NAL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS512B1NAL5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$58.05
5
$54.70
10
$53.88
25
$51.67
50
$50.89
100
$50.13
250 +
$49.38
Click for Quote
Log in
to unlock special pricing