- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS508BSCAL2
XS508BSCAL2
TES Electric
Proximity Sensor Inductive NO 1.5mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 1.5mm 12V to 24V
Search Keywords: range of product:OsiSense XS, series name:general purpose, sensor type:inductive proximity sensor, product specific application:-, sensor name:XS5, sensor design:cylindrical M8, size:33 mm, body type:fixed, detector flush mounting acceptance:flush mountable, material:metal, type of output signal:discrete, wiring technique:2-wire, [Sd] sensing range:> 0...2.5 mm, [Sn] nominal sensing distance:1.5 mm, discrete output function:1 NO, output circuit type:DC, discrete output type:, analogue output range:, electrical connection:cable, cable length:2 m, [Us] rated supply voltage:12...24 V DC with reverse polarity protection, switching capacity in mA:1.5...100 mA DC with overload and short-circuit protection, IP degree of protection:IP67 conforming to IEC 60529, sale per indivisible quantity:
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS508BSCAL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$88.63
5
$72.49
10
$69.63
25 +
$66.99
Click for Quote
Log in
to unlock special pricing