- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS508B1PAL2
XS508B1PAL2
TES Electric
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Search Keywords: XS508B1PAL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS508B1PAL2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 5/29/26
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$95.30
5
$90.43
10
$87.68
20
$86.74
50
$83.95
100 +
$83.74
Click for Quote
Log in
to unlock special pricing