- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS508B1PAL10
TES Electric
XS508B1PAL10
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Search Keywords: XS508B1PAL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS508B1PAL10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is XS508B1PAL10 RoHS compliant?
Yes, XS508B1PAL10 is RoHS compliant.
What is the lead time for XS508B1PAL10?
The standard lead time for XS508B1PAL10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$80.49
5
$77.37
10
$76.21
15
$75.07
25
$73.94
50 +
$72.84
Click for Quote
Log in
to unlock special pricing