- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS508B1DBL5
XS508B1DBL5
TES Electric
Proximity Sensor Inductive NC 1.5mm 12V to 48V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC 1.5mm 12V to 48V
Search Keywords: XS508B1DBL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS508B1DBL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$83.31
5
$80.09
10
$78.89
15
$76.81
25
$75.66
50 +
$74.52
Click for Quote
Log in
to unlock special pricing