Image is representational - see manufacturer specifications

TES Electric Authorized Distributor

XS506BLNAL2

Proximity Sensor Inductive NO NPN 1.5mm 12V to 48V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO NPN 1.5mm 12V to 48V
Search Keywords: XS506BLNAL2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XS506BLNAL2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    1.5 mm
  • Mounting:
    N/A
  • Output Type:
    NPN
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XS506BLNAL2 RoHS compliant?
Yes, XS506BLNAL2 is RoHS compliant.
What is the lead time for XS506BLNAL2?
The standard lead time for XS506BLNAL2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
1
$60.11
5
$58.91
10
$57.73
25
$56.58
50
$55.45
100 +
$54.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!