- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS4P12MA230
XS4P12MA230
TES Electric
Proximity Sensor Inductive 4mm 24V to 240V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 4mm 24V to 240V
Search Keywords: XS4P12MA230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS4P12MA230
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:50 mm
-
Operating Temperature:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$156.11
5
$151.78
10
$149.70
20
$149.32
50
$143.79
100 +
$140.10
Click for Quote
Log in
to unlock special pricing