- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS3P12MA230
XS3P12MA230
TES Electric
Proximity Sensor Inductive 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive 24V
Search Keywords: XS3P12MA230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS3P12MA230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:50 mm
-
Operating Temperature:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$87.12
5
$83.75
10
$82.50
15
$80.32
25
$79.12
50 +
$77.93
Click for Quote
Log in
to unlock special pricing