- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS112B3PAL2
XS112B3PAL2
TES Electric
Proximity Sensor Capacitive NO PNP 4mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NO PNP 4mm 12V to 24VDC
Search Keywords: XS112B3PAL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS112B3PAL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive10994
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:37 x 19.62 x 1710966mmmm
-
Response Frequency:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$70.38
5
$67.66
10
$66.68
20
$64.88
50
$64.06
100 +
$63.66
Click for Quote
Log in
to unlock special pricing