- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS106B3NAL2
XS106B3NAL2
TES Electric
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
Search Keywords: XS106B3NAL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS106B3NAL2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:33 x 6.5 mm
-
Response Frequency:2500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$61.18
5
$57.66
10
$56.79
25
$54.46
50
$53.64
100
$52.84
250 +
$52.04
Click for Quote
Log in
to unlock special pricing