- Home ›
- All Products›
- XPSPVK3484
XPSPVK3484
TES Electric
SAFETY RELAY 300V 2.5A PREVENTA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SAFETY RELAY 300V 2.5A PREVENTA
Search Keywords: XPSPVK3484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XPSPVK3484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$791.47
2
$759.81
5
$729.41
14 +
$700.24
Click for Quote
Log in
to unlock special pricing