- Home ›
- All Products›
- XMLP001GC71F.
XMLP001GC71F.
TES Electric
INDUCTIVE PROXIMITY SENSOR 40MM 48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
INDUCTIVE PROXIMITY SENSOR 40MM 48VDC
Search Keywords: XMLP001GC71F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XMLP001GC71F.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$202.40
3
$191.56
5
$188.69
10 +
$178.87
Click for Quote
Log in
to unlock special pricing