- Home ›
- All Products›
- XMLK100P2D23
XMLK100P2D23
TES Electric
INDUCTIVE PROXIMITY SENSOR 40MM 48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
INDUCTIVE PROXIMITY SENSOR 40MM 48VDC
Search Keywords: XMLK100P2D23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XMLK100P2D23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 7/24/26
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$127.37
5
$117.87
10
$112.81
20
$108.18
50
$105.29
100 +
$103.91
Click for Quote
Log in
to unlock special pricing