- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- XMLB300D2S11
XMLB300D2S11
TES Electric
Industrial Pressure Sensor 2.6bar to 300bar Differential
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Pressure Sensor 2.6bar to 300bar Differential
Search Keywords: XMLB300D2S11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XMLB300D2S11
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9032200000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:SPDT
-
Mounting:Screw
-
Operating Temperature:-25 to 70 °C
-
Dimension:113 x 35 x 75 mm
-
Device Pressure Type:Pressure Switch
-
Operating Pressure Range:2.6 to 300 bar
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Screw Terminals
-
Port Size:G 1/47161
-
Port Type:Female7162
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$562.52
3
$547.11
5 +
$545.74
Click for Quote
Log in
to unlock special pricing